1uF, 16V Tantalum Capacitor with 10% tolerance, featuring a 0805 (2012 metric) surface mount case code. This general-purpose component offers a low ESR of 20 Ohms and a dissipation factor of 4%. Operating across a wide temperature range of -55°C to 125°C, it has a leakage current of 500nA. The capacitor is constructed with a flat tantalum dielectric and is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJR105K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR105K016RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR105K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
