CAPACITOR, CASE R, 1 UF, 25V; Application: General Purpose; Capacitance: 1µF; Capacitance Tolerance: ± 10%; Series:...
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 1.3mm |
| RoHS | Compliant |