Surface mount tantalum capacitor, 1 µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 0805 (2012 metric) case code, tantalum dielectric, and a maximum operating temperature of 125°C. ESR is 8 Ohms, with a leakage current of 500nA and ripple current of 83mA. RoHS compliant and lead-free.
Kyocera TAJR105K025RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 83mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR105K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.