
Solid tantalum capacitor with 1uF capacitance and 10V DC rating. Features 20% tolerance, 25 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) R case, measuring 2.05mm x 1.3mm x 1.2mm. Polarized, general-purpose component supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJR105M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR105M010RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR105M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
