
1uF, 16V polarized tantalum capacitor with 20% tolerance, housed in a 0805 (2012 metric) surface mount case. Features include 20 Ohms ESR, 500nA leakage current, and a ripple current rating of 52mA. Operating temperature range spans -55°C to 125°C, with a dissipation factor of 4%. This general-purpose component is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJR105M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR105M016RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR105M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
