10µF, 4V tantalum capacitor with ±10% capacitance tolerance. Features 7Ω ESR, 500nA leakage current, and a dissipation factor of 6%. Encased in a 0805 (2012 metric) SMD/SMT package, this component operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJR106K004RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.