
Solid tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 6Ω ESR, 600nA leakage current, and operates from -55°C to 125°C. Surface mountable in a 2012 metric / 0805 imperial case size (2.05mm L x 1.3mm W x 1.2mm H). Packaged on tape and reel for automated assembly.
Kyocera TAJR106M006RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 600nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR106M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
