Surface mount tantalum capacitor with 1.5µF capacitance and 10V DC rated voltage. Features 20% tolerance, 20 Ohm ESR, and a 6% dissipation factor. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in an 0805 (2012 metric) case. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJR155M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR155M010RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR155M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
