
Surface mount tantalum capacitor, 15µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 0805 (2012 metric) case code, 1.2mm height, 1.3mm width, and 2.05mm length. Offers 8% dissipation factor, 4Ω ESR, and 600nA leakage current. Operates from -55°C to 125°C with 117mA ripple current. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJR156K004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR156K004RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 600nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 117mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR156K004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.