
Surface mount tantalum capacitor, 2.2µF capacitance, 10% tolerance, and 6.3V DC rated voltage. Features a 0805 case code (2012 metric), 20Ω ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C with a 6% dissipation factor. Constructed with a flat tantalum dielectric and lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJR225K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR225K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
