Surface mount tantalum capacitor with 3.3µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 8Ω ESR, and 6% dissipation factor. Constructed with a flat tantalum dielectric, this component operates from -55°C to 125°C and measures 2.05mm x 1.3mm x 1.2mm in an 0805 case code. RoHS compliant and lead-free, it is supplied on tape and reel.
Kyocera TAJR335K010RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.