
Surface mount tantalum capacitor with 680nF capacitance and 20V DC rating. Features 10% tolerance, 20 Ohm ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 2012 (0805) SMD case, measuring 2.05mm x 1.3mm x 1.2mm. Polarized component supplied on tape and reel, offering lead-free and RoHS compliant construction.
Kyocera TAJR684K020RNJ technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR684K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.