
Surface mount tantalum capacitor with 6.8µF capacitance and 10V DC rated voltage. Features 10% tolerance, 5.2Ω ESR, and 103mA ripple current. Operating temperature range from -55°C to 125°C. Packaged in an 0805 (2012 metric) case, this general-purpose component is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJR685K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJR685K010RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 700nA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 103mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR685K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.