
Solid Tantalum Capacitor, 10µF capacitance with 10% tolerance and 2.5V DC rated voltage. Features a 1206 (3216 metric) SMD/SMT surface mount case code, 1.6mm width, 1.2mm height, and 3.2mm length. Offers 8Ω ESR, 500nA leakage current, and 90mA ripple current. Operates across a -55°C to 125°C temperature range.
Kyocera TAJS106K002RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.2mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS106K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
