Surface mount tantalum capacitor, 10µF capacitance, 10V voltage rating. Features 10% tolerance, 8% dissipation factor, and 4Ω ESR. Operating temperature range from -55°C to 125°C. Housed in a 1206 (3216 Metric) case code with tape and reel packaging.
Kyocera TAJS106K010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 147mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.