
Surface mount tantalum capacitor, 22µF capacitance with 10% tolerance, rated for 4V DC. Features a 1206 case code (3216 metric), 3.5Ω ESR, and 136mA ripple current. Operates across a -55°C to 125°C temperature range with 900nA leakage current. Constructed with a flat tantalum dielectric, this general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJS226K004RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 136mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS226K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.