Surface mount tantalum capacitor offering 22µF capacitance with a 10% tolerance and 6.3V DC voltage rating. Features a 1206 (3216 metric) case code, 1.8Ω ESR, and a low leakage current of 1.3µA. Operating temperature range spans -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged in tape and reel for automated assembly.
Kyocera TAJS226K006RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS226K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.