Surface mount tantalum capacitor, 1µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a 3528 metric (1411 imperial) case code with molded construction, measuring 3.5mm length, 2.8mm width, and 1.2mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and 5Ω ESR. Lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Kyocera TAJT105K016RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT105K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.