
10uF Tantalum Capacitor, 4V DC rated voltage, 10% tolerance, and 6% dissipation factor. Features a 3528 metric (1411 imperial) molded case with flat construction, measuring 3.5mm length, 2.8mm width, and 1.2mm height. Surface mountable with SMD/SMT termination, this polar capacitor operates from -55°C to 125°C, offering 5R ESR and 600nA leakage current. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJT106K004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJT106K004RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT106K004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.