
Surface mount tantalum capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 1210 (3528 Metric) case code, 1.2mm height, 2.8mm depth, and 3.5mm length. Offers 3Ω ESR, 1µA leakage current, and a dissipation factor of 6%. Operates from -55°C to 125°C, constructed with tantalum dielectric, and is RoHS compliant.
Kyocera TAJT106K010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT106K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
