Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 16V DC rated voltage, 1210 case code (3528 metric), and a maximum operating temperature of 125°C. This general-purpose component offers 2.2Ω ESR, 1.6µA leakage current, and an 8% dissipation factor. Polarized construction with SMD/SMT termination, supplied on tape and reel.
Kyocera TAJT106K016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT106K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
