
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 6.3V DC. Features a 3528 metric case code (1411 imperial) with a 1210 package size, 2.8mm depth, 1.2mm height, 3.5mm length, and 2.8mm width. Offers 4Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and designed for general-purpose applications.
Kyocera TAJT106M006SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT106M006SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.