The TAJT106M010SNJ is a general-purpose tantalum capacitor with a capacitance of 10uF and a tolerance of 20%. It has a voltage rating of 10V and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It features a low equivalent series resistance of 3 ohms.
Kyocera TAJT106M010SNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT106M010SNJ to view detailed technical specifications.
No datasheet is available for this part.