
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1210 (3528 metric) SMD/SMT package with a flat construction, measuring 3.5mm length, 2.8mm width, and 1.2mm height. Operates across a -55°C to 125°C temperature range, with a maximum ESR of 2.2Ω and a leakage current of 1.6µA. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera TAJT106M016HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |