Surface mount tantalum capacitor with 15uF capacitance and 10% tolerance. Features a 10V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, it offers 2.8R ESR and 1.5uA leakage current. Packaged in a 1210 (3528 metric) case, this general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJT156K010RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT156K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.