Surface mount tantalum capacitor, 150µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a 1.2Ω ESR, 3.8µA leakage current, and 18% dissipation factor. Constructed with a flat tantalum dielectric, this component is housed in a 1210 (3528 metric) case with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. Operating temperature range is -55°C to +125°C.
Kyocera TAJT157M002RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT157M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
