
Surface mount tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 35V DC rated voltage and operates across a -55°C to 125°C temperature range. This general-purpose component has a 4.2Ω ESR and 1.2mm height, housed in a 3528 metric / 1411 imperial case code. Molded construction with SMD/SMT termination, it is RoHS compliant.
Kyocera TAJT225K035RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT225K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.