Surface mount tantalum capacitor with 2.2µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 125°C maximum operating temperature, and 4.5Ω ESR. Constructed with a flat tantalum dielectric, this general-purpose component is housed in a 3528 metric (1411 imperial) case code, measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. It offers a low leakage current of 600nA and is RoHS compliant.
Kyocera TAJT225M025RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT225M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.