The TAJT226M006SNJ is a 22uF molded capacitor from Kyocera with a DC rated voltage of 6.3V and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. The capacitor has a lead-free construction and is RoHS compliant.
Kyocera TAJT226M006SNJ technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT226M006SNJ to view detailed technical specifications.
No datasheet is available for this part.