Surface mount tantalum capacitor with 33uF capacitance and 10% tolerance. Features a 6.3V DC rating, 2.5 Ohm ESR, and operates from -55°C to 125°C. Housed in a 3528 metric case code (1411 imperial), this general-purpose component offers a low leakage current of 2.1uA. Packaged on tape and reel for efficient assembly.
Kyocera TAJT336K006RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT336K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.