Sign in to ask questions about the Kyocera TAJT475K020R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJT475K020R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.1R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT475K020R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.