Surface mount tantalum capacitor, 47µF capacitance with a 20% tolerance, rated for 4V DC. Features a 3528 metric case code (1411 imperial) with a 1210 package size, measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. Offers a low ESR of 2 Ohms, a dissipation factor of 10%, and a leakage current of 1.9µA. Operates across a wide temperature range from -55°C to 125°C, constructed with a flat tantalum dielectric and lead-free, RoHS-compliant termination.
Kyocera TAJT476M004RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT476M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.