Surface mount tantalum capacitor, 47µF capacitance with 20% tolerance, rated for 6.3V DC. Features a low ESR of 1.6Ω and a dissipation factor of 10%. Operating temperature range from -55°C to 125°C. Packaged in a 3528 metric (1411 imperial) molded case, supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJT476M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJT476M006RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT476M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.