Surface mount tantalum capacitor, 68µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 8% dissipation factor, and 1.4µA leakage current. Operates from -55°C to 125°C, housed in a 3528 metric (1411 imperial) case code with a 1210 package size. Lead-free and RoHS compliant construction.
Kyocera TAJT686M002RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT686M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
