Surface mount tantalum capacitor with 68µF capacitance and 20% tolerance. Features a 4V DC rated voltage, 1.5Ω ESR, and a maximum operating temperature of 125°C. Constructed with a flat profile, this general-purpose component is housed in a 1411 (3528) case code, measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. Packaged on tape and reel for efficient assembly.
Kyocera TAJT686M004RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT686M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.