
Solid tantalum capacitor, 100µF capacitance, 25V DC rated voltage, 10% tolerance. Features 400mΩ ESR, 47µA leakage current, and a maximum operating temperature of 125°C. Packaged in a 7343 metric case code (2917 imperial), measuring 7.3mm x 6.1mm x 4.3mm, with SMD/SMT termination. Supplied on tape and reel.
Kyocera TAJV107K025HNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJV107K025HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.