Surface mount tantalum capacitor, 100µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 2924 case code (7361 metric), flat construction, and tantalum dielectric. Operating temperature range from -55°C to 125°C, with 400mΩ ESR and 25µA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJV107K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV107K025RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV107K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.