
Surface mount tantalum capacitor, 100uF capacitance with 20% tolerance, rated for 25V DC. Features 400mR ESR, 8% dissipation factor, and 25uA leakage current. Operates across a -55°C to 125°C temperature range. Housed in a 2924 (7361 metric) case code with SMD/SMT termination. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJV107M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV107M025RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV107M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.