
Surface mount tantalum capacitor with 1mF capacitance and 4V DC rating. Features a 10% tolerance, 200mΩ ESR, and 16% dissipation factor. Constructed with a flat tantalum dielectric in a 2924 (7361 metric) case code, measuring 7.3mm L x 6.1mm W x 3.8mm H. Operates from -55°C to 125°C, with a leakage current of 40uA. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJV108K004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV108K004RNJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV108K004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
