
Solid Tantalum Capacitor, 1mF capacitance, 6.3V DC rated voltage, 20% tolerance, and 200mR ESR. Features a 2924 (7361 metric) SMD/SMT package with a flat construction, measuring 7.3mm L x 6.1mm W x 3.8mm H. Operating temperature range from -55°C to 125°C with 60uA leakage current and 16% dissipation factor. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJV108M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV108M006RNJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV108M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
