
Solid Tantalum Capacitor, 22µF capacitance, 50V voltage rating. Features 10% tolerance, 600mΩ ESR, and 8% dissipation factor. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.3mm (L) x 6.1mm (W) x 3.8mm (H), utilizing a 7361 metric case code. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJV226K050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV226K050RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV226K050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
