
Surface mount tantalum capacitor with 470uF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 2924 (7361 metric) case code, offering 400mR ESR and 28uA leakage current. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJV477M006RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 28uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV477M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
