
Surface mount tantalum capacitor, 68 µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 2924 (7361 Metric) case code with dimensions of 7.3mm length, 6.1mm width, and 3.8mm height. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and 10% tolerance. This general-purpose component offers 900mΩ ESR and 17µA leakage current, presented in a lead-free, RoHS-compliant package.
Kyocera TAJV686K025RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV686K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.