
General purpose solid tantalum capacitor with 68µF capacitance and 35V DC rated voltage. Features 10% tolerance, 500mΩ ESR, and a maximum operating temperature of 125°C. Packaged in a 2924 (7361-38) SMD case measuring 7.3mm x 6.1mm x 3.55mm, supplied on tape and reel. This RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Kyocera TAJV686K035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJV686K035RNJ technical specifications.
| Capacitance | 68uF |
| Package/Case | 2924 |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV686K035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
