
680µF, 6.3V polarized tantalum capacitor with 20% tolerance. Features a 2924 (7361 metric) surface mount case, 500mΩ ESR, and 42.8µA leakage current. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TAJV687M006RNJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 42.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV687M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.