
Surface mount tantalum capacitor, 1 µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 6% dissipation factor, 4.4Ω ESR, and 500nA leakage current. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C. Housed in a 2312 package (6032 metric, 2412 imperial), it measures 6mm in length, 3.2mm in width, and 1.5mm in height. RoHS compliant and lead-free.
Kyocera TAJW105K050RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW105K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
