Surface mount tantalum capacitor, 10 µF capacitance, 16V voltage rating. Features 10% tolerance, 6% dissipation factor, and 2R ESR. Operating temperature range from -55°C to 125°C. Molded construction in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm depth, and 1.5mm height. Lead-free and RoHS compliant.
Kyocera TAJW106K016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.
