
Polarized tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 16V DC. Features a 6032 (2412) molded case construction with a flat profile, measuring 6mm in length, 3.2mm in width, and 1.5mm in height. Offers a low leakage current of 1.6µA and an ESR of 2Ω, operating across a temperature range of -55°C to 125°C. Surface mountable via SMD/SMT termination, packaged on tape and reel, and is lead-free and RoHS compliant.
Kyocera TAJW106M016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW106M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.