
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 20V DC rated voltage, 1.9Ω ESR, and 2µA leakage current. Constructed with a flat tantalum dielectric in a 2312 package (6032 metric, 2412 imperial), measuring 6mm L x 3.2mm W x 1.5mm H. Operates from -55°C to 125°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJW106M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJW106M020RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW106M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.