Molded Low Profile, 10UF, 25V, 20%, W Case, Marked, 7" T/r<az
Kyocera TAJW106M025R technical specifications.
| Capacitance | 10uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.